- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SO445020
Description
+
SSR 50A - 230VAC - Control 0-10V Analog
Search Keywords: SO445020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SO445020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$183.91
6
$179.83
10
$168.92
20
$168.38
50
$160.29
100 +
$159.89
Click for Quote
Log in
to unlock special pricing