- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SLD03210
Description
+
SSR 2.5A - 60VDC - Control18-32VDC
Search Keywords: SLD03210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SLD03210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
987
can ship
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$22.69
5
$21.23
17
$20.25
34
$19.64
102
$18.03
255
$17.55
510 +
$17.32
Click for Quote
Log in
to unlock special pricing