- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SLD03205
Celduc
SLD03205
SSR 4A - 32VDC - Control18-32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
SSR 4A - 32VDC - Control18-32VDC
Search Keywords: SLD03205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SLD03205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Frequently Asked Questions
Is SLD03205 RoHS compliant?
Yes, SLD03205 is RoHS compliant.
What is the lead time for SLD03205?
The standard lead time for SLD03205 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
197
can ship
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$27.87
5
$26.07
17
$24.97
34
$24.79
102
$24.67
255
$24.61
510 +
$24.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT