- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SLD01210
Description
+
SSR 2.5A - 60VDC - Control3-10VDC
Search Keywords: SLD01210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SLD01210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.28
17
$18.98
34
$18.42
102
$16.90
255
$16.45
510
$16.21
1,003 +
$15.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments