- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKL20740
Description
+
SSR 75A - 400VAC - Control 8-32V - 5000A²s
Search Keywords: SKL20740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKL20740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$209.38
10
$128.85
15
$102.00
20 +
$99.96
Click for Quote
Log in
to unlock special pricing