- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKL20220
Description
+
SSR 25A - 230VAC - Control 8-32V - 450A²s
Search Keywords: SKL20220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKL20220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$48.84
5
$44.89
20
$41.31
40
$39.51
60
$38.46
100
$34.27
260 +
$30.65
Click for Quote
Log in
to unlock special pricing