- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKL10540
Celduc
SKL10540
SSR 50A - 400VAC - Control 4-14V - 1800A²s
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
SSR 50A - 400VAC - Control 4-14V - 1800A²s
Search Keywords: SKL10540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKL10540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is SKL10540 RoHS compliant?
Yes, SKL10540 is RoHS compliant.
What is the lead time for SKL10540?
The standard lead time for SKL10540 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$71.38
10
$53.53
15
$49.97
20 +
$48.97
Click for Quote
Log in
to unlock special pricing