- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKL10260
Description
+
SSR 25A - 690VAC - Control 4-14V - 800A²s
Search Keywords: SKL10260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKL10260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$65.46
10
$49.09
15
$45.82
20 +
$44.91
Click for Quote
Log in
to unlock special pricing