- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKL10240
Celduc
SKL10240
SSR 25A - 400VAC - Control 4-14V - 450A²s
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
SSR 25A - 400VAC - Control 4-14V - 450A²s
Search Keywords: SKL10240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKL10240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is SKL10240 RoHS compliant?
Yes, SKL10240 is RoHS compliant.
What is the lead time for SKL10240?
The standard lead time for SKL10240 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
175
can ship
MOQ for out of Stock Qty:
5
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$87.17
5
$60.92
10
$56.97
15
$55.18
20 +
$54.63
Click for Quote
Log in
to unlock special pricing