- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKH10240
Description
+
SSR 10A - 400VAC - Control 4-14V - 450A²s Heatsink included
Search Keywords: SKH10240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKH10240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51
can ship
MOQ for out of Stock Qty:
6
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6
$71.14
12
$53.35
18
$49.80
24 +
$48.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments