- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKB10440
Description
+
SSR 5A - 440VAC - Control 3.7-10V
Search Keywords: SKB10440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKB10440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$31.77
50
$19.55
75
$15.48
100 +
$15.17
Click for Quote
Log in
to unlock special pricing