- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKA20420
Description
+
SSR 5A - 230VAC - Control 4-30V - VDR
Search Keywords: SKA20420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKA20420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$30.47
5
$28.50
20
$26.37
40
$25.61
60
$24.21
100
$24.14
260 +
$23.56
Click for Quote
Log in
to unlock special pricing