- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKA10440
Description
+
SSR 5A - 400VAC - Control 2.5-10V
Search Keywords: SKA10440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKA10440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
392
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$35.97
5
$32.09
20
$31.13
40
$29.80
60
$28.58
100
$28.50
260 +
$27.45
Click for Quote
Log in
to unlock special pricing