- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SILD845160
Description
+
SSR 32A - 70-275VAC - Control 3-32VDC - 1500A²s - Diagnostic
Search Keywords: SILD845160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SILD845160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$82.47
5
$79.28
10
$78.13
20
$76.03
50
$75.06
100 +
$74.60
Click for Quote
Log in
to unlock special pricing