- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SG564020
Description
+
SSR 40A - 400VAC - Control 0-10V
Search Keywords: SG564020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SG564020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$691.372
4
$628.520
8
$332.750
12
$234.160
16 +
$229.470
Click for Quote
Log in
to unlock special pricing