- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SG541420
Description
+
SSR 10A - 230VAC - Control 4-20mA
Search Keywords: SG541420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SG541420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$541.35
8
$286.60
12
$201.68
16 +
$197.65
Click for Quote
Log in
to unlock special pricing