- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SG444020
Description
+
SSR 40A - 230VAC - Control 0-10V
Search Keywords: SG444020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SG444020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$201.20
5
$198.48
16
$194.66
32
$193.46
64
$191.14
112 +
$190.66
Click for Quote
Log in
to unlock special pricing