- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SF542310
Description
+
SSR 10A - 230VAC - Control 4-30V
Search Keywords: SF542310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SF542310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
18
$73.86
35
$46.75
53
$36.66
70 +
$35.93
Click for Quote
Log in
to unlock special pricing