- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SCM040600
Description
+
SSR 40A - 600 VDC - Control 4.5-32VDC
Search Keywords: SCM040600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SCM040600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$256.03
4
$254.06
6
$252.91
10
$251.45
20 +
$249.48
Click for Quote
Log in
to unlock special pricing