- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SCM030200
Celduc
SCM030200
SSR 30A - 200 VDC - Control 4.5-32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
SSR 30A - 200 VDC - Control 4.5-32VDC
Search Keywords: SCM030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SCM030200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is SCM030200 RoHS compliant?
Yes, SCM030200 is RoHS compliant.
What is the lead time for SCM030200?
The standard lead time for SCM030200 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2
$262.07
6
$260.79
10
$260.14
20
$259.49
50
$258.84
100 +
$258.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT