- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SCI0251700
Description
+
SSR 25A - 1700VDC - Control 4.5-32VDC
Search Keywords: SCI0251700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SCI0251700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,110.24
3
$1,075.18
5 +
$1,069.80
Click for Quote
Log in
to unlock special pricing