- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SCFL62100
Description
+
SSR 25A - 400VAC - Control 5-30VDC
Search Keywords: SCFL62100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SCFL62100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$155.14
10
$95.47
15
$75.58
19 +
$74.07
Click for Quote
Log in
to unlock special pricing