- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SCF42324
Description
+
SSR 25A - 230VAC - Control 12-30VDC - Faston - VDR
Search Keywords: SCF42324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SCF42324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$52.10
10
$39.07
15
$36.47
19 +
$35.74
Click for Quote
Log in
to unlock special pricing