- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SCF42160
Description
+
SSR 25A - 230VAC - Control 4-30VDC - Faston - LED
Search Keywords: SCF42160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SCF42160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$54.83
10
$41.13
15
$38.38
19 +
$37.62
Click for Quote
Log in
to unlock special pricing