- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SCC10506
Description
+
SSR 5 A - 60 VDC - Control 3-16 VDC
Search Keywords: SCC10506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SCC10506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
4
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$69.87
8
$69.02
12
$66.70
28
$64.59
52
$64.43
100
$64.27
252 +
$64.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments