- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC942110
Description
+
SSR 25A - 230VAC - Control 4-30VDC
Search Keywords: SC942110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC942110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Manufacturer Stock:
96
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$48.35
5
$45.56
10
$44.88
38
$43.04
76
$42.49
114
$42.38
266 +
$42.23
Click for Quote
Log in
to unlock special pricing