- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC867110
Description
+
SSR 75A - 400VAC - Control 5-30VDC
Search Keywords: SC867110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC867110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$112.56
5
$108.21
10
$105.90
38
$102.45
76
$101.82
114 +
$100.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT