- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC864910
Description
+
SSR 50A - 400VAC - Control 90-240VAC/DC
Search Keywords: SC864910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC864910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$72.24
5
$69.45
10
$68.45
38
$66.60
76
$65.76
114 +
$65.35
Click for Quote
Log in
to unlock special pricing