- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC864110
Description
+
SSR 50A - 400VAC - Control 5-30VDC
Search Keywords: SC864110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC864110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$86.03
5
$79.61
10
$77.30
38
$73.07
76
$71.12
114 +
$70.18
Click for Quote
Log in
to unlock special pricing