- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC862110
Celduc
SC862110
SSR 25A - 400VAC - Control 5-30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
SSR 25A - 400VAC - Control 5-30VDC
Search Keywords: SC862110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC862110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Frequently Asked Questions
Is SC862110 RoHS compliant?
Yes, SC862110 is RoHS compliant.
What is the lead time for SC862110?
The standard lead time for SC862110 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
6
can ship
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$82.76
5
$76.58
10
$74.36
38
$70.29
76
$68.41
114 +
$67.51
Click for Quote
Log in
to unlock special pricing