- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC844110
Description
+
SSR 40A - 230VAC - Control 4-30VDC
Search Keywords: SC844110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC844110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
380
can ship
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$61.18
5
$57.66
10
$56.79
38
$54.46
76
$53.77
114
$53.43
266 +
$52.79
Click for Quote
Log in
to unlock special pricing