- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC841910
Description
+
SSR 12A - 230VAC - Control 90-240VAC/DC
Search Keywords: SC841910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC841910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
149
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$53.64
5
$50.55
10
$49.78
38
$47.74
76
$47.14
114
$47.02
266 +
$46.28
Click for Quote
Log in
to unlock special pricing