- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC764910
Description
+
SSR 45A - 400VAC - Control 90-240VAC - Random
Search Keywords: SC764910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC764910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$140.74
19
$91.17
29
$70.93
38 +
$69.51
Click for Quote
Log in
to unlock special pricing