- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- PSA60010
Description
+
SENSOR, HRC, 1NO; Sensing Range Max: 12mm; Sensor Mounting: -; Operating Temperature Min: -40°C; Max: 85°C; Supply...
Search Keywords: PSA60010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:PSA60010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$27.98
5
$27.04
20
$26.24
40
$25.84
60
$25.60
100
$25.31
260 +
$24.75
Click for Quote
Log in
to unlock special pricing