- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- PLMA0100
PLMA0100
Celduc
Proximity Sensor Magnetic No 35 to 45MM 350V
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Magnetic No 35 to 45MM 350V
Search Keywords: PLMA0100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:PLMA0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
30
can ship
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$77.03
5
$53.84
10
$50.34
30
$47.54
50
$47.30
100
$47.06
250 +
$46.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments