- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- PLA13701
Description
+
MAGNETIC SENSOR, 1NO; Sensing Range Max: 10mm; Sensor Mounting: -; Operating Temperature Min: -40°C; Max: 100°C; Supply
Search Keywords: PLA13701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:PLA13701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
Manufacturer Stock:
489
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.45
45
$9.03
90
$8.89
135
$8.82
270
$8.68
540
$8.55
1,035 +
$8.42
Click for Quote
Log in
to unlock special pricing