- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ESO01000
Description
+
Protection C1.D2 In=80A - Un=200VDC
Search Keywords: ESO01000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:ESO01000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$114.55
6
$112.05
10
$111.26
20
$109.03
50
$107.64
100 +
$106.98
Click for Quote
Log in
to unlock special pricing