- Home ›
- All Products›
- D71A2100
Description
+
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry
Search Keywords: D71A2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:D71A2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
435
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$5.85
50
$4.75
108
$4.54
324
$4.34
540
$4.16
1,080
$4.05
2,592
$3.95
5,076 +
$3.90
Click for Quote
Log in
to unlock special pricing