- Home ›
- All Products›
- D31C5100
Description
+
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.1x9.5x6.4)mm THT Dry
Search Keywords: D31C5100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:D31C5100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$17.02
25
$15.42
50
$14.73
108
$13.52
324
$13.16
540
$12.99
1,080 +
$12.49
Click for Quote
Log in
to unlock special pricing