- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- D31B5100
Celduc
D31B5100
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
Search Keywords: D31B5100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Celduc |
| Part No: | D31B5100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
108 |
Frequently Asked Questions
Is D31B5100 RoHS compliant?
Yes, D31B5100 is RoHS compliant.
What is the lead time for D31B5100?
The standard lead time for D31B5100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Manufacturer Stock:
72
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$6.60
25
$6.27
50
$6.13
108
$6.04
324
$5.88
540
$5.80
1,080 +
$5.77
Click for Quote
Log in
to unlock special pricing