- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1Y040915
Celduc
1Y040915
4 pole screw connector 90° for SOB
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4 pole screw connector 90° for SOB
Search Keywords: 1Y040915
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Celduc |
| Part No: | 1Y040915 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
Frequently Asked Questions
Is 1Y040915 RoHS compliant?
Yes, 1Y040915 is RoHS compliant.
What is the lead time for 1Y040915?
The standard lead time for 1Y040915 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
5,019
can ship
Minimum Order Quantity:
12
Order Increment:
12
6 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
12
$3.48
36
$3.37
108
$3.27
252
$3.18
504
$3.12
1,008
$3.05
2,508 +
$2.96
Click for Quote
Log in
to unlock special pricing