- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- E2024S.41.10
E2024S.41.10
Carol Cable
Cable Security/Alarm; 300V; 20 AWG; 4C
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cable Security/Alarm; 300V; 20 AWG; 4C
Search Keywords: E2024S4110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:E2024S.41.10
-
Unit of Measure:Per Reel
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$355.00
3
$345.14
5
$340.41
10
$339.56
20 +
$331.33
Click for Quote
Log in
to unlock special pricing