- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C2016A.12.02
C2016A.12.02
Carol Cable
Hook-up Wire 22AWG 30.48m 300V
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 30.48m 300V
Search Keywords: C2016A1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:C2016A.12.02
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Spools
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$25.86
5
$25.00
10
$24.63
25
$24.14
50
$23.77
100
$23.39
250 +
$22.90
Click for Quote
Log in
to unlock special pricing