- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C2015A.12.05
C2015A.12.05
Carol Cable
Hook-up Wire 24AWG 30.48m 300V
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 30.48m 300V
Search Keywords: C2015A1205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:C2015A.12.05
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.91
5
$30.79
10
$29.37
25
$28.49
50
$27.27
100
$26.15
250 +
$25.45
Click for Quote
Log in
to unlock special pricing