- Home ›
- All Products›
- 76832.18.19
Carol Cable
76832.18.19
Wire, Hook-up, UL - 10AWG - Purple - 500ft/Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance
Description
+
Wire, Hook-up, UL - 10AWG - Purple - 500ft/Spool
Search Keywords: 768321819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76832.18.19
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 76832.18.19 RoHS compliant?
No, 76832.18.19 is not RoHS compliant.
What is the lead time for 76832.18.19?
The standard lead time for 76832.18.19 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$195.26
5
$189.83
10
$187.23
20
$182.24
50
$179.84
100 +
$175.23
Click for Quote
Log in
to unlock special pricing