- Home ›
- All Products›
- 76832.18.06
76832.18.06
Carol Cable
Wire, Hook-up, UL - 10AWG - Green - 500ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 10AWG - Green - 500ft/Spool
Search Keywords: 768321806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76832.18.06
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$195.26
5
$189.83
10
$187.23
20
$182.24
50
$179.84
100 +
$175.23
Click for Quote
Log in
to unlock special pricing