- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 76832.18.03
76832.18.03
Carol Cable
Wire, Hook-up, UL - 10AWG - Red - 500ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 10AWG - Red - 500ft/Spool
Search Keywords: 768321803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76832.18.03
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Spool
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$159.74
5
$156.92
10
$155.70
20
$154.49
50
$152.88
100 +
$152.22
Click for Quote
Log in
to unlock special pricing