- Home ›
- All Products›
- 76812.44.10
76812.44.10
Carol Cable
Wire, Hook-up, UL - 14AWG - Gray - 2500ft/Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 14AWG - Gray - 2500ft/Reel
Search Keywords: 768124410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76812.44.10
-
Unit of Measure:Per Reel
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Reels
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
8
$1,923.98
16
$982.68
24
$668.91
32 +
$655.53
Click for Quote
Log in
to unlock special pricing