- Home ›
- All Products›
- 76812.44.08
Carol Cable
76812.44.08
Wire, Hook-up, UL - 14AWG - Brown - 2500ft/Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Wire, Hook-up, UL - 14AWG - Brown - 2500ft/Reel
Search Keywords: 768124408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76812.44.08
-
Unit of Measure:Per Reel
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 76812.44.08 RoHS compliant?
No, 76812.44.08 is not RoHS compliant.
What is the lead time for 76812.44.08?
The standard lead time for 76812.44.08 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$487.04
3
$473.70
5 +
$472.51
Click for Quote
Log in
to unlock special pricing