- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 76512.44.06
76512.44.06
Carol Cable
Wire, Hook-up, UL - 16AWG - Green - 2500ft/Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 16AWG - Green - 2500ft/Reel
Search Keywords: 765124406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76512.44.06
-
Unit of Measure:Per Reel
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$334.71
3
$325.41
5
$320.96
10
$320.16
20 +
$312.40
Click for Quote
Log in
to unlock special pricing